ALTDPEB

Mpression
407-ALTDPEB
ALTDPEB

Mfr.:

Description:
Power Management IC Development Tools DoublePulseEvaluationBoard

Product Attribute Attribute Value Select Attribute
Mpression
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Brand: Mpression
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALTDPEB Double Pulse Evaluation Board

Mpression ALTDPEB Double Pulse Evaluation Board is designed for double pulse evaluation of power switching devices such as SiC FETs. This board consists of a half-bridge circuit with gate drivers and power supply circuits. The ALTDPEB board is compatible with various probes and current sensors. This board is equipped with an adjustable gate drive isolated power supply (∼25V/Zener diode selected), and zero volt bias or negative volt bias can be set with a jumper. The ALTDPEB board consists of a Miller clamp with a built-in driver IC and also supports double pulse evaluation up to 1700V and 150A.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 07/08/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
602,08 € 602,08 €