MTR-LNA7-B07-US

MultiTech
125-MTR-LNA7-B07-US
MTR-LNA7-B07-US

Mfr.:

Description:
Routers LTE Cat 4 Router with Fallback and US Accessory Kit (AT&T/Verizon)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
108
Expected 19/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
403,80 € 403,80 €
386,54 € 3 865,40 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
LTE Routers
700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
150 Mb/s
1 x RJ45, 1 x Serial
Ethernet, Serial
7 V
32 V
- 40 C
+ 80 C
Brand: MultiTech
Dimensions: 10.6 cm x 7.6 cm x 2.9 cm
Operating Supply Voltage: 7 V to 32 V
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MultiConnect rCell 100 Series
Unit Weight: 680,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A992.C

MultiConnect® rCell 100 Series

MultiTech MultiConnect® rCell 100 Series are industrial cellular routers, optimized for secure M2M (machine-to-machine)/Internet of Things (IoT) applications. They offer an Ethernet or serial network interface platform ready to deploy. The intuitive user interface and cloud device management allows for quick configuration and over-the-air upgrades. The MultiConnect rCell 100 has a long, stable lifecycle for M2M/IoT solutions.