78253/55JC-R

Murata Power Solutions
580-78253/55JC-R
78253/55JC-R

Mfr.:

Description:
Power Transformers - Board Mount 5VIN 5VOUT 200MA 1500VDC 6PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Transformers - Board Mount
RoHS:  
5 V
5 V
1 W
200 mA
SMD/SMT
Single Primary Winding
Single Secondary Winding
9.52 mm
9 mm
6.35 mm
78253
Brand: Murata Power Solutions
Inductance: 830 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: Solder Pad
Turns Ratio: 1:1.31
Type: Compatible Converter Transformer
Unit Weight: 1 g
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
8504318090
CNHTS:
8504319000
USHTS:
8504312000
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
78253J MAX253-Compatible Converter Transformers

Murata Power Solutions 78253J Converter Transformers are specifically designed for use with the Maxim MAX253 chipset to provide isolated power supplies. These transformers feature J-STD-020D reflow, toroidal construction, and isolation to 4kVDC. The 78253J transformers are available in 3.3V and 5V versions. Murata Power Solutions has provided a center-tapped secondary winding, which allows for full-bridge, half-bridge, or voltage doubling.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
950
Expected 23/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,24 € 3,24 €
2,94 € 29,40 €
2,64 € 66,00 €
2,55 € 127,50 €
2,48 € 248,00 €
2,46 € 615,00 €
Full Reel (Order in multiples of 500)
2,43 € 1 215,00 €
2,34 € 2 340,00 €
2,26 € 5 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.