78604/8JC-R

Murata Power Solutions
580-78604/8JC-R
78604/8JC-R

Mfr.:

Description:
Pulse Transformers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Pulse Transformers
RoHS:  
2:1
850 uH
SMD/SMT
12.7 mm
9.52 mm
6.35 mm
Brand: Murata Power Solutions
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Pulse Transformers
Series: 786J
Factory Pack Quantity: 500
Subcategory: Transformers
Unit Weight: 1,100 g
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
8504318090
USHTS:
8504314035
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
786J General-Purpose SMT Transformers

Murata Power Solutions 786J General-Purpose Pulse Transformers feature J-STD-020D reflow and toroidal construction. These surface-mount transformers can be used for in-line coupling, matching, and isolating applications. The 786J series can also be used in small isolated power supplies and common-mode chokes in filtering applications. This comprehensive range of transformers from Murata Power Solutions is available in four winding configurations.
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
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,69 € 16,90 €
1,52 € 38,00 €
1,50 € 75,00 €
1,47 € 147,00 €
1,46 € 365,00 €
Full Reel (Order in multiples of 500)
1,39 € 695,00 €
1,35 € 1 350,00 €
1,34 € 3 350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.