NTA0305MC-R

Murata Power Solutions
580-NTA0305MC-R
NTA0305MC-R

Mfr.:

Description:
DC/DC Converters - SMD 1W3.3-5VDUAL1kV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
1 W
2.97 V
3.63 V
5 V
100 mA
- 5 V
100 mA
1 kV
15.24 mm
7.7 mm
6.6 mm
NTA
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 15.24 mm x 7.7 mm x 6.6 mm
Input Voltage: 2.97 V to 3.63 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 500
Subcategory: DC-DC Converters
Unit Weight: 1,530 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
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
Possible Replacement

Murata Power Solutions NKA0305SC
Murata Power Solutions
DC/DC Converters - Through Hole 1W 3.3-5V SIP DUAL DC/DC