08028GS-12N-AA-00

NMB
472-08028GS-12N-AA00
08028GS-12N-AA-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 80x80x28mm, 12VDC, 16.9CFM, Rib Mount, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 76

Stock:
76 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 76 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,58 € 11,58 €
11,27 € 281,75 €
10,61 € 954,90 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC
12 VDC
16.9 CFM (0.48 m3/min)
Sleeve
40 dBA
3650 RPM
4.32 W
80 mm
80 mm
28 mm
Plastic
Wire Leads
08028GS
Brand: NMB
Life: 60 degree C 20,000 Hours
Pressure Type: 1.06 in H2O
Product Type: Blowers
Factory Pack Quantity: 90
Subcategory: Fans, Blowers & Accessories
Unit Weight: 77 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8414593590
CNHTS:
8414599099
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99