F175G1-061-D0750

NMB
472-F175G1-061-D0750
F175G1-061-D0750

Mfr.:

Description:
Blowers & Centrifugal Fans DC Radial Impeller, 175x69mm Round, 48VDC, 534CFM, Potted, Tach/PWM, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,93 € 219,93 €
189,91 € 2 278,92 €
177,71 € 4 265,04 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Radial Impellers
DC
48 VDC
533 CFM (15.1 m3/min)
Ball
77 dBA
5100 RPM
153.6 W
175 mm
69 mm
175 mm
Wire Leads - 4
F175G
IP68
Tachometer, PWM
Brand: NMB
Pressure Type: 1015 Pa
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CAHTS:
8414590092
USHTS:
8414596560
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

F175G IP68 PWM DC Motorized Impeller Fans

NMB Technologies F175G IP68 PWM DC Motorized Impeller Fans feature an IP68 rating per IEC 60529 standards in a package measuring Ø175mm x 69mm. These NMB Technologies fans offer dust-tight protection and safeguard against wet locations and powerful water jets. Other features include a three-phase DC brushless motor, open collector tacho signal output for fan speed, PWM speed control, and multiple motor protections. Precision-machined ball bearings ensure high reliability and a long life of 70,000 hours at +40°C. The F175G IP68 PWM DC Motorized Impeller Fans operate in an ambient temperature range of -30°C to +60°C. Typical applications include outdoor, factory automation, food processing, Inverters, telecom, and horticulture.