F280A3-113-D0520

NMB
472-F280A3-113-D0520
F280A3-113-D0520

Mfr.:

Description:
Blowers & Centrifugal Fans Radial Impeller, 280x129mm Round, 24VDC, 1166CFM, 1.91"H2O, Ball, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 12   Multiples: 4
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,39 € 2 704,68 €

Product Attribute Attribute Value Select Attribute
NMB Technologies
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Radial Impellers
DC
24 VDC
1166 CFM (33 m3/min)
Ball
77 dBA
2150 RPM
175.2 W
280 mm
129 mm
280 mm
Plastic
Wire Leads - 2
F280A
Brand: NMB
Pressure Type: 1.91 in H2O
Product Type: Motorized Impellers
Factory Pack Quantity: 4
Subcategory: Fans, Blowers & Accessories
Tradename: NMB-MAT
Unit Weight: 2,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596560
ECCN:
EAR99