FXLS8961AFR1

NXP Semiconductors
771-FXLS8961AFR1
FXLS8961AFR1

Mfr.:

Description:
Accelerometers 3-axis MEMS accelerometer designed for automotive security and convenience applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 903

Stock:
903 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,62 € 2,62 €
2,42 € 12,10 €
2,25 € 22,50 €
2,18 € 109,00 €
2,13 € 213,00 €
1,90 € 950,00 €
Full Reel (Order in multiples of 1250)
1,87 € 2 337,50 €
1,73 € 4 325,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Accelerometers
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
1024 LSB/g, 512 LSB/g, 256 LSB/g, 128 LSB/g
I2C
12 bit
3.6 VDC
1.71 VDC
1.01 uA
- 40 C
+ 105 C
SMD/SMT
QFN-12
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Accelerometers
Factory Pack Quantity: 1250
Subcategory: Sensors
Part # Aliases: 935458106147
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FXLS8961AF 3-Axis MEMS Accelerometer

NXP Semiconductors FXLS8961AF 3-Axis MEMS Accelerometer is designed for a wide range of automotive security and convenience applications requiring excellent offset and sensitivity stability over temperature. The part supports low-power and high-performance operating modes, allowing maximum flexibility to meet various power needs and resolutions for unique use cases. Several advanced, integrated digital features help reduce overall system power consumption and simplify the host data collection.