K32W041Z

NXP Semiconductors
771-K32W041Z
K32W041Z

Mfr.:

Description:
RF Microcontrollers - MCU High Performance and Ultra-Low-Power MCU for Zigbee ,Thread, and Bluetooth LE 5.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19 288

Stock:
19 288 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,23 € 5,23 €
3,70 € 37,00 €
3,61 € 90,25 €
Full Reel (Order in multiples of 1000)
3,61 € 3 610,00 €
2,00 € 10 000,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
2.4 GHz
32 bit
640 kB
152 kB
48 MHz
12 bit
1.9 V
3.6 V
+ 85 C
HVQFN-40
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, SPI, Serial
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
NF - Noise Figure: 7 dB, 7.3 dB
Number of ADC Channels: 8 Channel
Number of I/Os: 22 I/O
Number of Timers: 2
Operating Supply Voltage: 1.9 V to 3.6 V
Processor Series: K32W041
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: K32W041
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935385243515
Unit Weight: 61,194 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
USHTS:
8542310030
ECCN:
5A992.C

for the IoT - Empowering the Edge Everywhere

NXP Technology for the IoT - Empowering the Edge Everywhere is strengthened by a foundation in efficient, secure, intelligent, and connected technologies. NXP empowers the IoT Edge everywhere with a wide range of products. NXP Semiconductors advanced processors and microcontrollers, paired with a comprehensive software and tools portfolio, enable rapid development and prototyping to support the expansive range of IoT devices and applications. NXP Semiconductors IoT Solutions include personal devices and wearables, smart homes and control, smart offices and audio, smart appliances, and emerging consumer and retail.

K32W061 & K32W041 Wireless Microcontrollers

NXP Semiconductors K32W061 and K32W041 Wireless Microcontrollers (MCUs) are designed to power the next generation of ultra-low-current multiprotocol wireless devices, supporting Zigbee® 3.0, Thread, IEEE 802.15.4, and BLUETOOTH® Low Energy 5.0. The NXP K32W061 and K32W041 MCUs include several low-power modes and ultra-low Tx and Rx power consumption, making them ideal for battery-powered devices. With high Rx sensitivity and configurable Tx output power, the K32W061 and K32W041 MCUs offer reliable and robust communications performance.