MPF5103AMMACESR2

NXP Semiconductors
771-MPF5103AMMACESR2
MPF5103AMMACESR2

Mfr.:

Description:
Power Management Specialised - PMIC Supplying Imaging Radar 8T8R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
SMD/SMT
HWQFN-28
3.5 A
5.5 V
2.95 V
3.3 V
- 40 C
+ 125 C
Reel
Application: High Performance
Brand: NXP Semiconductors
Input Voltage Range: 2.95 V to 5.5 V
Operating Supply Voltage: 2.95 V to 5.5 V
Output Voltage Range: 500 mV to 3.3 V
Product: Power Management Integrated Circuit (PMIC)
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935466216528
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
8542399000
USHTS:
8542390070
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
Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF51x3 Multi-Channel PMICs

NXP Semiconductors PF51x3 Multi-Channel Power Management Integrated Circuits (PMICs) target automotive safety and industrial applications. The PF51x3 is configurable, making it a great companion and fit for various system-level power requirements. Integrated safety features ensure compliance with the ISO 26262 standard and the ASIL B functional safety level. The PF51x3 is available as a standard non-safety device for applications that do not require ISO 26262 compliance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
3,03 € 15 150,00 €