PCA8546BTT/AY

NXP Semiconductors
771-PCA8546BTT/AY
PCA8546BTT/AY

Mfr.:

Description:
LCD Drivers 4 x 44 SPI Automotive LCD Segment Driver in TSSOP56 Package

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors PCA85134H/Q900/1,1
NXP Semiconductors
LCD Drivers 60 X 4 LCD DRIVER FOR MULTIPLEX RATES
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
176 Segment
5 MHz
TSSOP-56
5.5 V
1.8 V
60 uA
400 mW
PCA8546
- 40 C
+ 95 C
SMD/SMT
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: SPI
Moisture Sensitive: Yes
Product: LCD drivers
Product Type: LCD Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: 935302991518
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
8542390090

PCA8546 4 x 44 Automotive LCD Driver

NXP Semiconductors PCA8546 4 x 44 Automotive LCD Driver is a peripheral device which generates the drive signals for any multiplexed LCD containing up to four backplanes, and up to 176 elements. The PCA8546 is compatible with many microcontrollers and communicates via the two-line bidirectional I2C-bus (PCA8546A) or a three line unidirectional SPI-bus (PCA8546B). Communication overheads are minimized using a display RAM with auto-incremented addressing.