PCA9502BS,128

NXP Semiconductors
771-PCA9502BS128
PCA9502BS,128

Mfr.:

Description:
Interface - I/O Expanders 8-bit I2C-bus/SPI I/O Expander with Interrupt and Reset in HVQFN24 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCA9502BS
SMD/SMT
HVQFN-24
I2C, Serial
8 I/O
With Interrupt
2.3 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Logic Family: PCA9502
Operating Supply Current: 750 uA
Operating Supply Voltage: 2.5 V, 3.3 V
Output Current: 10 mA
Output Type: Open Drain
Pd - Power Dissipation: 300 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: 935281363128
Unit Weight: 37,300 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

In Stock: 4 280

Stock:
4 280
Can Dispatch Immediately
On Order:
4 500
Expected 31/05/2027
Quantities greater than 8780 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,10 € 3,10 €
2,32 € 23,20 €
2,12 € 53,00 €
1,92 € 192,00 €
1,82 € 455,00 €
1,79 € 895,00 €
1,70 € 1 700,00 €
Full Reel (Order in multiples of 1500)
1,66 € 2 490,00 €
1,63 € 4 890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.