SOMRT1061-200IR

NetBurner
820-SOMRT1061-200IR
SOMRT1061-200IR

Mfr.:

Description:
System-On-Modules - SOM Embedded system on module with dual Ethernet

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
NetBurner
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
ARM
ARM-M7
CAN, I2C, SPI, UART
- 40 C
+ 85 C
Brand: NetBurner
Flash: 1 MB
Memory Size: 1 MB
Memory Type: SRAM
Number of Cores: 1
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
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
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOMRT1061 Embedded System-On-Module

NetBurner SOMRT1061 Embedded System-On-Module (SOM) is a high-performance module that can be used as a main processor or to add Ethernet connectivity to an existing or new product. This module consists of NXP i.MX Arm® 1060-series processor and a Floating Point Unit (FPU). The SOMRT1061 module features 32MB RAM, 7UARTs, up to 67 GPIOs, and dual 10/100 Ethernet. This module comes with a 25.4mm footprint and is ideal for use as a main system processor, network sub-processor, or encrypted serial to Ethernet server. The SOMRT1061 module is suitable for industrial IoT applications.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,18 € 49,18 €