NL4MDXX-H-2

Neutrik
568-NL4MDXXH2
NL4MDXX-H-2

Mfr.:

Description:
Loudspeaker Connectors Rcp 4P PCBH Opp Crnr ScrwHls RMnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
200
Expected 17/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,01 € 4,01 €
3,41 € 341,00 €
3,22 € 1 610,00 €
3,10 € 3 100,00 €
3,02 € 6 040,00 €
5 000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
RoHS:  
REACH - SVHC:
Male
4 Position
Panel
Silver
Copper Alloy
250 VAC
30 A
Brand: Neutrik
Product: speakON Connectors
Product Type: Speaker Connectors
Series: speakON Chassis
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: speakON
Unit Weight: 13,530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.