NLT4MP

568-NLT4MP
NLT4MP

Mfr.:

Description:
Loudspeaker Connectors 4C MALE RECEPTACLE SOLDER TAB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Loudspeaker Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Speakon, HPC
Male
4 Position
Chassis (Panel)
Silver
Black
Spring Copper
250 V
40 A
Brand: Neutrik
Product Type: Speaker Connectors
Series: STX
Factory Pack Quantity: 25
Subcategory: Audio & Video Connectors
Tradename: speakON
Part # Aliases: NLT4MP-POS
Unit Weight: 50 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Liechtenstein
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

speakON® Connectors

NEUTRIK speakON® Loudspeaker Connectors are industry-standard connectors for amplifier/loudspeaker connections. The family of 2-, 4-, and 8-pole cable connectors are designed to operate in loudspeakers' high current, inductive load environments. These connectors comply with the device standard IEC 61984, while glass-reinforced V-0 materials make these connectors fireproof, extremely robust, and dependable. The connectors feature a unique metal locking system, making contact only once fully locked, and the receptacles are versatile and easy to terminate. NEUTRIK speakON Loudspeaker Connectors meet worldwide safety requirements.

Availability

Stock:

Similar Product

Neutrik NLT4MPXX
Neutrik
Loudspeaker Connectors Receptacle speakON STX - 4 pole male - solder tabs - V-0 insert - nickel/silver