NHD-3.9-480128AF-ASXP-T

Newhaven Display
763-3.9480128AFASXPT
NHD-3.9-480128AF-ASXP-T

Mfr.:

Description:
TFT Displays & Accessories 3.9" Bar-Type IPS TFT w/ RTP RGB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
16 mA
IPS TFT LCD Displays
Transmissive
3.9 in
480 x 128
I2C
Resistive Touch Panel
White LED
900 cd/m2
98.44 mm W x 27.74 mm H
3.3 V
Bulk
Background Colour: Black
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: NHD-3.9
Factory Pack Quantity: 1
Subcategory: Displays
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
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
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
IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

Bar Type IPS TFT Displays

Newhaven Display Bar Type IPS TFT Displays are designed to be the solution for applications that require a compact display design with a smaller footprint. The Bar Type IPS TFT series maximizes the use of limited space by offering a wide aspect ratio display option with sunlight-readable brightness and high pixel density for clear imagery. The built-in EMI shielding is ideal for industries and applications that may be sensitive to EMI. The Newhaven Display Bar Type IPS TFTs are available in 2.9", 3.9", and 6.8" sizes, with optional touch functionality.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,31 € 34,31 €
32,25 € 161,25 €
30,19 € 301,90 €
29,24 € 1 462,00 €