NHD-6.8-4801280AF-ASXP-CTP

Newhaven Display
763-NHD6848AFASXPCTP
NHD-6.8-4801280AF-ASXP-CTP

Mfr.:

Description:
TFT Displays & Accessories 6.8" Bar-Type IPS TFT w/ CTP RGB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
55 mA
TFT LCD Displays
Transmissive
6.8 in
480 x 1280
SPI
Capacitive Touch Panel
LED
1020 cd/m2
181 mm x 66.8 mm x 4.85 mm
2.5 V to 3.6 V
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: NHD-6.8
Factory Pack Quantity: 1
Subcategory: Displays
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
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
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
Bar Type IPS TFT Displays

Newhaven Display Bar Type IPS TFT Displays are designed to be the solution for applications that require a compact display design with a smaller footprint. The Bar Type IPS TFT series maximizes the use of limited space by offering a wide aspect ratio display option with sunlight-readable brightness and high pixel density for clear imagery. The built-in EMI shielding is ideal for industries and applications that may be sensitive to EMI. The Newhaven Display Bar Type IPS TFTs are available in 2.9", 3.9", and 6.8" sizes, with optional touch functionality.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,69 € 62,69 €
61,62 € 308,10 €