74HC166D-Q100J

Nexperia
771-74HC166DQ100J
74HC166D-Q100J

Mfr.:

Description:
Counter Shift Registers SOT109-1 SHIFT REGISTER 8-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 653

Stock:
3 653 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,273 € 2,73 €
0,246 € 24,60 €
0,23 € 46,00 €
0,22 € 110,00 €
0,217 € 217,00 €
Full Reel (Order in multiples of 2500)
0,198 € 495,00 €
0,173 € 865,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter Shift Registers
RoHS:  
Parallel to Serial
8 Circuit
SOIC-16
HC
CMOS
9
Serial
50 ns
2 V
6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Function: 8 Bit Parallel In Serial Out Shift Register
Input Type: Parallel
Mounting Style: SMD/SMT
Number of Output Lines: 1 Line
Operating Supply Voltage: 5 V
Product Type: Counter Shift Registers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Part # Aliases: 935301535118
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99