74LV164D-Q100J

Nexperia
771-74LV164DQ100J
74LV164D-Q100J

Mfr.:

Description:
Counter Shift Registers SOT108-1 SHIFT REGISTER 8-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 470

Stock:
2 470 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,498 € 4,98 €
0,364 € 18,20 €
0,321 € 32,10 €
0,237 € 237,00 €
Full Reel (Order in multiples of 2500)
0,132 € 330,00 €
0,128 € 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 Circuit
8 bit
SOIC-14
LV
TTL
2
Parallel
25 ns
1 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Function: 8 Bit Serial-In, Parallel-Out Shift Register
Input Type: Serial
Mounting Style: SMD/SMT
Number of Output Lines: 8 Line
Operating Supply Voltage: 3.3 V
Product Type: Counter Shift Registers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Part # Aliases: 935300899118
Unit Weight: 259,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99