PMPB30XPEX

Nexperia
771-PMPB30XPEX
PMPB30XPEX

Mfr.:

Description:
MOSFETs PMPB30XPE/SOT1220/SOT1220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN2020MD-6
P-Channel
1 Channel
20 V
8.5 A
29 mOhms
8 V
1.25 V
12.5 nC
- 55 C
+ 175 C
15 W
Enhancement
Reel
Brand: Nexperia
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 21 S
Product Type: MOSFETs
Rise Time: 48 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: 934660356115
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
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
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
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,103 € 309,00 €
0,094 € 564,00 €
0,089 € 801,00 €
0,083 € 1 992,00 €