PSMN013-30YLC,115

Nexperia
771-PSMN013-30YLC115
PSMN013-30YLC,115

Mfr.:

Description:
MOSFETs PSMN013-30YLC/SOT669/LFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8 067

Stock:
8 067 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,475 € 4,75 €
0,415 € 20,75 €
0,309 € 30,90 €
0,237 € 118,50 €
Full Reel (Order in multiples of 1500)
0,201 € 301,50 €
0,183 € 549,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
30 V
32 A
16.9 mOhms
- 20 V, 20 V
1.05 V
8.3 nC
- 55 C
+ 175 C
26 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: 934066015115
Unit Weight: 91,420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Nexperia PSMNxxx N-Channel MOSFETs - EXPANSION - INACTIVE

Nexperia PSMNxxx N-Channel MOSFETs have been expanded by adding additional drain current (ID), drain-source on-state resistance (RDS(on)), gate-drain charge (QGD), and total power dissipation (Ptot) ratings. All of these packages are qualified with a junction temperature up to 175ºC. They are designed and qualified for use in a wide range of industrial, communications, and domestic equipment. They are highly efficient due to low switching and conduction losses and are suitable for standard level gate drive sources. Some of these are optimized for 4.5V gate drive utilizing NextPower Superjunction technology and have ultra-low QG, QGD and QOSS for high system efficiencies at low and high loads. Typical applications for these devices include dc-to-dc converters, load switching, motor control, synchronous buck regulators, and server power supplies.
Learn More

Nexperia PSMNxxx N-Channel MOSFETs include standard and logic level, regular and enhancement mode, N-Channel MOSFETs in LFPAK, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These Nexperia PSMNxxx N-Channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment. The Nexperia logic level enhancement mode N-Channel MOSFETs in LFPAK packages feature ultra low QG, QGD, and QOSS for high system efficiencies at low and high loads, and ultra low RDSon and low parasitic inductance. They are also optimized for 4.5V gate drive utilising NextPower Superjunction technology. The Nexperia standard and logic level N-Channel MOSFETs in I2PAK and TO-220 packages feature high efficiency due to low switching and conduction losses and are suitable for standard or logic level gate drive sources.

View the entire PSMNxxx Series N-Channel MOSFETs

PSMN N-Channel MOSFETs

Nexperia PSMN N-Channel MOSFETs include standard and logic level, regular and enhancement mode, N-Channel MOSFETs in LFPAK, LFPAK88, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These Nexperia PSMN N-Channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment.