RKS1D101MCNAHGGS

Nichicon
647-RKS1D101MCNAHGGS
RKS1D101MCNAHGGS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,686 € 6,86 €
0,502 € 50,20 €
0,341 € 170,50 €
Full Reel (Order in multiples of 900)
0,34 € 306,00 €
0,335 € 1 507,50 €
0,324 € 3 207,60 €
0,316 € 7 678,80 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
100 uF
20 VDC
SMD/SMT
7.7 mm
8.3 mm
Aluminum Polymer Capacitors
300 Hour
20 %
30 mOhms
3.16 A
- 55 C
+ 125 C
8 mm
Can
RKS
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 100 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99