UCM1A331MCS1GS

Nichicon
647-UCM1A331MCS1GS
UCM1A331MCS1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

Lifecycle:
New At Mouser
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
0,791 € 0,79 €
0,383 € 3,83 €
0,344 € 34,40 €
0,297 € 148,50 €
Full Reel (Order in multiples of 900)
0,248 € 223,20 €
0,22 € 396,00 €
0,205 € 922,50 €
0,194 € 1 920,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
330 uF
10 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
20 %
600 mA
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
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
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UCM Low Impedance Capacitors

Nichicon UCM Low Impedance Capacitors offer a temperature range up to +105°C and a capacitance range from 10µF to 2200µF. Nichicon UCM devices offer a rated voltage range from 6.3V to 100V and are AEC-Q200 and RoHS compliant. Ideal applications for these capacitors include power window switches and fuel pumps.