UYA1K271MNJ1MS

Nichicon
647-UYA1K271MNJ1MS
UYA1K271MNJ1MS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 80V 270uF 20% at 120Hz Chip 12.5mm or Less AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,20 € 2,20 €
1,40 € 14,00 €
1,17 € 58,50 €
Full Reel (Order in multiples of 125)
0,946 € 118,25 €
0,851 € 425,50 €
0,815 € 815,00 €
0,774 € 1 548,00 €

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
270 uF
80 VDC
16 mm (0.63 in)
16.5 mm (0.65 in)
5000 Hour
General Purpose Electrolytic Capacitors
20 %
930 mA
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 216 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 125
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitor
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
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UYA Chip-Type Aluminum Electrolytic Capacitors

Nichicon UYA Chip-Type Aluminum Electrolytic Capacitors provide long life and high temperature resistance, making them ideal for use in 5G base stations. These chip-type aluminum electrolytic capacitors are AEC-Q200 qualified and are guaranteed for 5000 hours at +125°C. Nichicon UYA offers a 63V to 100V rated voltage range, a 90µF to 880µF rated capacitance range, and a -40°C to +125°C category temperature range.