CFS-0103MC

Nidec Components
229-CFS-0103MC
CFS-0103MC

Mfr.:

Description:
Slide Switches OFF-ON 1 position DIP switch, 1mm raised actuator, 100mA @ 6V DC, straight PC terminals, magazine 118 pc packaging, non-washable
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
1,10 € 1,10 €
0,998 € 9,98 €
0,912 € 22,80 €
Full Ammo Pack (Order in multiples of 118)
0,739 € 87,20 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC, 50 VDC
PC Pin
Slide
Through Hole
Gold
CFS
Ammo Pack
Actuator Material: Polyamide (PA)
Actuator Style: Raised
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 118
Subcategory: Switches
Type: General Purpose Slide Switch
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090