CFS-0301MA

Nidec Components
229-CFS-0301MA
CFS-0301MA

Mfr.:

Description:
Slide Switches OFF-ON 3 position DIP switch, flush actuator, 100mA @ 6V DC, J-hook SMD terminals, magazine 52 pc packaging, non-washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
3PST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC, 50 VDC
J Form Lead
Slide
SMD/SMT
Gold
CFS
Ammo Pack
Actuator Material: Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 52
Subcategory: Switches
Type: General Purpose Slide Switch
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
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
1,53 € 1,53 €
1,30 € 13,00 €
1,14 € 28,50 €
1,07 € 107,00 €
0,989 € 247,25 €
0,929 € 464,50 €
0,886 € 886,00 €
0,832 € 2 080,00 €
0,796 € 3 980,00 €
Full Ammo Pack (Order in multiples of 52)
1,14 € 59,28 €