CFS-0402MA

Nidec Components
229-CFS-0402MA
CFS-0402MA

Mfr.:

Description:
Slide Switches OFF-ON 4 position DIP switch, .6mm raised actuator, 100mA @ 6V DC, J-hook SMD terminals, magazine 40 pc packaging, non-washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
4PST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC, 50 VDC
J Form Lead
Slide
SMD/SMT
Gold
CFS
Ammo Pack
Actuator Material: Polyamide (PA)
Actuator Style: Raised
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 40
Subcategory: Switches
Type: General Purpose Slide Switch
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
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
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
1,60 € 1,60 €
1,35 € 13,50 €
1,21 € 30,25 €
1,09 € 109,00 €
0,937 € 234,25 €
0,877 € 438,50 €
0,799 € 1 997,50 €
Full Ammo Pack (Order in multiples of 40)
1,21 € 48,40 €
0,845 € 845,00 €
0,77 € 3 850,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,68 €
Min:
1