CJS-1201A2

Nidec Components
229-CJS-1201A2
CJS-1201A2

Mfr.:

Description:
Slide Switches 1 Pole, 2 Contacts, SPDT Top Setting SMD Slide Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC
SMD/SMT
Slide
SMD/SMT
Gold
CJS
Bulk
Actuator Material: Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 200 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: SMD Slide Switch
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
8536699099
CNHTS:
8536500090
USHTS:
8536509050
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
1,13 € 1,13 €
1,01 € 10,10 €
0,929 € 46,45 €
0,808 € 80,80 €
0,805 € 161,00 €
0,79 € 395,00 €
0,775 € 775,00 €
0,753 € 1 882,50 €
0,742 € 3 710,00 €