CMS-2402C

Nidec Components
229-CMS-2402C
CMS-2402C

Mfr.:

Description:
Slide Switches slide , 2 pole 4 cont., top set., thru hole, 2mm knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DP4T
100 mA
100 mA
12 VDC
PC Pin
Slide
Through Hole
Gold
CMS
Bulk
Actuator Length: 2 mm
Actuator Material: Copper Alloy, Polyamide (PA)
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Slide Switch
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
8536699099
CNHTS:
8536500090
USHTS:
8536509050
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
4,22 € 4,22 €
3,69 € 36,90 €
3,48 € 174,00 €
2,80 € 280,00 €
2,74 € 2 740,00 €
2,67 € 6 675,00 €
5 000 Quote