CSS-1312MC

Nidec Components
229-CSS-1312MC
CSS-1312MC

Mfr.:

Description:
Slide Switches slide switch, 1 P3T, thru-hole pins, side setting, double self return

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SP3T
100 mA
100 mA
12 VDC
PC Pin
Slide
Through Hole
Gold
CSS
Ammo Pack
Actuator Material: Liquid Crystal Polymer (LCP)
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Slide Switches
Factory Pack Quantity: 38
Subcategory: Switches
Type: Compact Slide Switch
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
8536699099
CNHTS:
8536500090
USHTS:
8536509050
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
0,937 € 0,94 €
0,806 € 8,06 €
0,724 € 18,10 €
0,66 € 66,00 €
0,615 € 153,75 €
0,581 € 290,50 €
0,552 € 552,00 €
0,517 € 1 292,50 €
0,492 € 2 460,00 €
Full Ammo Pack (Order in multiples of 38)
0,724 € 27,51 €