PA-840-102A-R2

Nidec Components
229-PA-840-102A-R2
PA-840-102A-R2

Mfr.:

Description:
Pressure Sensors - Industrial 0 ~ 0.1 MPa, gauge absolute version, 1 ~ 5V output voltage, IP67, corrosive gases/liquids, 0.06% F.S./Celsius thermal error, R 1/4 pressure port, screw terminal block
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,72 € 249,72 €
249,67 € 1 248,35 €
249,40 € 2 494,00 €
249,11 € 6 227,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
0 kPa to 100 kPa
Absolute
0.5 %
Analog
R 1/4 in x 13.5 mm
Cable Mount
1 VDC to 5 VDC
10.8 VDC to 26.4 VDC
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
IP Rating: IP67
Length: 108 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 20 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PA-840
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 26.4 VDC
Supply Voltage - Min: 10.8 VDC
Unit Weight: 250 g
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
9026204000