NJG1684ME2-TE1

Nisshinbo
513-NJG1684ME2-TE1
NJG1684ME2-TE1

Mfr.:

Description:
RF Switch ICs HP SP4T Switch GaAs 2.7GHz 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23 629

Stock:
23 629 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,08 € 3,08 €
2,03 € 20,30 €
1,87 € 46,75 €
1,63 € 163,00 €
1,53 € 382,50 €
1,34 € 670,00 €
0,989 € 989,00 €
Full Reel (Order in multiples of 3000)
0,984 € 2 952,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: RF Switch ICs
RoHS:  
SP4T
900 MHz
2.7 GHz
0.35 dB
25 dB
- 40 C
+ 85 C
SMD/SMT
QFN-12
GaAs
NJG1684
Reel
Cut Tape
MouseReel
Brand: Nisshinbo
High Control Voltage: 1.35 V to 5 V
Number of Switches: Single
Operating Supply Current: 180 uA
Pd - Power Dissipation: 1.2 W
Product Type: RF Switch ICs
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.375 V
Unit Weight: 390,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99