RP130K301A-TR

Nisshinbo
848-RP130K301A-TR
RP130K301A-TR

Mfr.:

Description:
LDO Voltage Regulators Low Noise 150mA LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,492 € 4,92 €
0,411 € 10,28 €
0,309 € 30,90 €
0,266 € 66,50 €
0,232 € 116,00 €
0,224 € 224,00 €
0,151 € 604,00 €
Full Reel (Order in multiples of 10000)
0,138 € 1 380,00 €

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN(PLP)1010-4
2.85 V
150 mA
1 Output
Positive
1.9 V
6.5 V
65 dB
Fixed
- 40 C
+ 85 C
170 mV
RP118K
Reel
Cut Tape
Brand: Nisshinbo
Dropout Voltage - Max: 265 mV
Line Regulation: 0.02 %/V
Load Regulation: 13 mV
Operating Supply Current: 9.5 uA
Pd - Power Dissipation: 800 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 10000
Subcategory: PMIC - Power Management ICs
Type: Low Noise
Voltage Regulation Accuracy: 0.8 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RP130x Low Noise 150mA LDO Regulators

Nisshinbo RP130x Low Noise 150mA LDO Regulators are voltage regulator ICs with high ripple rejection, low dropout voltage, high output voltage accuracy, and extremely low supply current (38µA typical). The IC consists of a voltage reference unit, an error amplifier, a resistor net for voltage setting, a short current limit circuit, and a chip enable circuit, which helps prolong the battery life. Nisshinbo RP130x LDO Regulators offer a low supply current performed by the CMOS process and perform with a low dropout voltage due to a built-in low on-resistance. Other features include a voltage range of 1.7V to 6.5V and an output voltage range of 1.2V to 5.3V. With package options of DFN(PLP)1010-4, SOT-23-5, and SC-82AB, high-density mounting on the board is possible.