NRF52840-CKAA-F-R

Nordic Semiconductor
949-NRF52840CKAAFR
NRF52840-CKAA-F-R

Mfr.:

Description:
RF Transceiver Bluetooth 5, IEEE 802.15.4-2006, 2.4 GHz transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF Transceiver
RoHS:  
Bluetooth
2.4 GHz
2 Mb/s
1.7 V
5.5 V
4.6 mA
4.8 mA
8 dBm
- 40 C
+ 85 C
SPI, QSPI, USB
BGA-94
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Mounting Style: SMD/SMT
Number of Receivers: 11.1 mA
Number of Transmitters: 32.7 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: RF Transceiver
Sensitivity: - 95 dBm
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
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
8542399000
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6 000

Stock:
6 000
Can Dispatch Immediately
On Order:
7 000
Expected 18/12/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,46 € 5,46 €
4,19 € 41,90 €
3,87 € 96,75 €
3,52 € 352,00 €
3,35 € 837,50 €
3,25 € 1 625,00 €
3,22 € 3 220,00 €
3,17 € 7 925,00 €
Full Reel (Order in multiples of 7000)
3,17 € 22 190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.