NRF54LM20B-PAAA-R

Nordic Semiconductor
949-NRF54LM20BPAAAR
NRF54LM20B-PAAA-R

Mfr.:

Description:
RF System on a Chip - SoC Wireless SOC, ultra low power 2.4GHz radio + MCU + Axon NPU, 2.0MB NVM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Wireless SoC
Arm Cortex-M33
1.7 V
3.6 V
- 40 C
+ 85 C
CSP-98
Reel
Cut Tape
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: SPI. TWI, UART
Length: 6 mm
Maximum Clock Frequency: 128 MHz
Mounting Style: SMD/SMT
Number of I/Os: 66
Number of Timers: 7
Product Type: RF System on a Chip - SoC
Series: nRF54LM20B
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: nRF54
Width: 6 mm
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
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF54LM20B Ultra-Low-Power Wireless SoC

Nordic Semiconductor nRF54LM20B Ultra-Low-Power Wireless SoC combines an efficient MCU with ultra-low-power wireless connectivity and offers 2MB NVM and 512KB RAM. This SoC features an extended set of peripherals, high-speed USB, and up to 66 GPIOs. Additional features include an integrated Axon NPU, which increases the speed and efficiency of on-device AI inference by up to 15 times compared to using the CPU for the same task. The Nordic nRF54LM20 B SoC supports Matter, Thread, BLUETOOTH® Low Energy, Zigbee®, and 2.4GHz proprietary protocols, providing data rates of up to 4Mbps for low-latency applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 980
Expected 02/09/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
4,12 € 41,20 €
3,81 € 95,25 €
3,47 € 347,00 €
3,30 € 825,00 €
3,20 € 1 600,00 €
3,16 € 3 160,00 €
3,13 € 7 825,00 €
Full Reel (Order in multiples of 7000)
3,13 € 21 910,00 €