nRF52832-QFAB-G-R

Nordic Semiconductor
949-NRF52832QFAB-G-R
nRF52832-QFAB-G-R

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 256KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
BLE, Bluetooth Mesh, NFC
ARM Cortex M4
2.36 GHz to 2.5 GHz
2 Mbps
- 96 dBm
1.7 V
3.6 V
256 kB
- 40 C
+ 85 C
Reel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 2.4 GHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542310070
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
16 Weeks Estimated factory production time.
Minimum: 9000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,24 € 20 160,00 €