nRF5340-CLAA-R

Nordic Semiconductor
949-NRF5340-CLAA-R
nRF5340-CLAA-R

Mfr.:

Description:
RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth
ARM Cortex M33
2.4 GHz
2 Mbps
3 dBm
- 98 dBm
1.7 V
5.5 V
2.6 mA
3.2 mA
256 kB, 1 MB
- 40 C
+ 105 C
WLCSP-94
Reel
Cut Tape
MouseReel
Brand: Nordic Semiconductor
Mounting Style: SMD/SMT
Product Type: RF System on a Chip - SoC
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542319092
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

nRF5340 Multicore System-on-Chip (SoC)

Nordic Semiconductor nRF5340 Multicore System-on-Chip (SoC) integrates two fully programmable Arm® Cortex®-M33 processors, advanced security features, a range of peripherals, and a multiprotocol 2.4GHz transceiver. The transceiver supports BLUETOOTH® Low Energy, ANT™, and 802.15.4 and allows the implementation of proprietary 2.4GHz protocols. The two Cortex-M33 processors allow minimal porting efforts by sharing the power, clock, and peripheral architecture with PAN/LAN SoCs. The full-featured Cortex-M33 processor core includes DSP instructions and an FPU, and runs at up to 128MHz with 1MB of flash and 512kB of RAM. The CPU enables the application processor to run at 64MHz, increasing energy efficiency. The network core is a Cortex-M33 processor with ultra-low power operation. The processor runs at a fixed 64MHz frequency and contains 256kB of flash and 64kB of RAM.

In Stock: 8 967

Stock:
8 967
Can Dispatch Immediately
On Order:
7 000
Expected 04/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,96 € 6,96 €
5,84 € 58,40 €
5,50 € 137,50 €
5,13 € 513,00 €
5,01 € 1 252,50 €
4,85 € 2 425,00 €
4,70 € 4 700,00 €
Full Reel (Order in multiples of 7000)
4,70 € 32 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
6,96 €
Min:
1