IES-150B

ORing
354-IES150B
IES-150B

Mfr.:

Description:
Unmanaged Ethernet Switches 5-port unmanaged switch; 5FE, mini type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Unmanaged Ethernet Switches
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
12 V
48 V
- 40 C
+ 70 C
3 W
26.1 mm x 70 mm x 95 mm
Brand: ORing
Description/Function: Industrial Mini Type Ethernet Switch
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 424,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8517623200
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
5A991.c.10
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Unmanaged Ethernet Switches

ORing Unmanaged Ethernet Switches contain redundant power inputs, a configurable relay output alarm, and rigid IP-30 housing. These Ethernet switches can operate in a wide temperature range, from -40 to 70°C, to satisfy most operating environments. The devices can be used in connecting several Ethernet devices like Ethernet I/O, IP-Camera, or other Ethernet switches. ORing Unmanaged Ethernet Switches can be easily installed and minimize space requirements.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,30 € 133,30 €