PLT5 520B

ams OSRAM
720-PLT5520B
PLT5 520B

Mfr.:

Description:
Laser Diodes Green Laser Diode 520nm, 110mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
110 mW
520 nm
Green
6.4 V
- 10 C
+ 85 C
TO-56-3
PLT5 520B
Tray
Brand: ams OSRAM
Product Type: Laser Diodes
Factory Pack Quantity: 200
Subcategory: Lasers
Tradename: Metal Can
Vr - Reverse Voltage: 2 V
Part # Aliases: Q65112A0737
Unit Weight: 7,792 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLT5 Laser Diodes

OSRAM Opto Semiconductors PLT5 Laser Diodes are single transverse mode semiconductor lasers with a high modulation bandwidth and are available in green and blue colours. The PLT5 laser diodes are available in a T056 package with photodiode and are an efficient radiation source for continuous-wave (CW) and pulsed operation. These laser diodes are available in different variants based on colour, optical output power and typical emission wavelength. Typical applications include laser projection, laser shows, biomedical applications and metrology.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 109

Stock:
109
Can Dispatch Immediately
On Order:
200
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,86 € 31,86 €
24,96 € 249,60 €
24,60 € 2 460,00 €