FG-211222

OTTO
999-FG-211222
FG-211222

Mfr.:

Description:
Switch Actuators Momentary Flat Blk W/O Mounting Tabs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Switch Actuators
RoHS:  
FG
Momentary Flip Guard
Pushbutton Swithes
Pushbutton Swithes 15/32 Bushing
Black
Brand: OTTO
Cap Colour: Black
Features: Flat Cover
Height: 21.844 mm
Length: 17.018 mm
Mounting Type: Bushing
Product: Flip Guard Assemblies
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 17.018 mm
Unit Weight: 9,245 g
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
8536500090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FG Flip Guards & TG Toggle Gaurds

OTTO FG Flip Guards and TG Toggle Guards protect switches from accidental activation. The FG Flip Guard assembly offers a maintained or momentary actuation for pushbutton switches with a 15/32 threaded bushing. These TG toggle guards are for two- and three-position toggle switches with 15/32-32 threaded bushings and slotted or flat keyways. The toggle guards meet military specifications. These devices are ideal for defense, commercial aviation, aerospace, construction, agriculture, and industrial.
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
70,77 € 70,77 €
64,68 € 646,80 €
61,01 € 1 525,25 €
57,01 € 2 850,50 €
53,02 € 5 302,00 €
250 Quote