K1SEEPR1ZZR29Z94

OTTO
999-K1SEEPR1ZZR29Z94
K1SEEPR1ZZR29Z94

Mfr.:

Description:
Rocker Switches Rocker Switch, Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Rocker Switches
Rocker Switches
Sealed Rocker Switch
Non-Illuminated
DPDT
(ON) - OFF - (ON)
50 mA
32 VDC
Wire Lead
Rocker
Black
Panel Mount
Sealed
Silver
IP68S
Brand: OTTO
Panel Thickness: 2.18 mm
Product Type: Rocker Switches
Series: K1
Factory Pack Quantity: 1
Subcategory: Switches
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
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K1 & K2 Rockers with Illumination Option

OTTO K1 and K2 Rocker Switches are rugged, high-performance switches that are sealed to IP68S and IP69K, are ignition-protected, and include an optional panel gasket. OTTO K1 rockers are offered in a single-pole configuration. K2 models come in single- or double-pole. Both series have illuminated models with incandescent, LED, or neon light sources and easily snap into a wide range of panel openings from the front. 
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
59,86 € 59,86 €
54,36 € 543,60 €
50,40 € 1 260,00 €
47,98 € 2 399,00 €
45,00 € 4 500,00 €
44,76 € 11 190,00 €
500 Quote