P1-33121W

OTTO
999-P1-33121W
P1-33121W

Mfr.:

Description:
Basic / Snap Action Switches Style C Sldr LoLev Red Button

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
Momentary
- 55 C
+ 85 C
P1
Bushing Mount
Actuator: Button
Actuator Material: Thermoplastic (TP)
Actuator Style: Round
Brand: OTTO
Contact Form: SPST-NO
Current Rating: 10 A
Illuminated: Non-Illuminated
IP Rating: IP68S
Life: 25000 Cycle
Operating Force: 4 lb
Product: Industrial Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Switch Function: OFF - (ON)
Termination Style: Solder Lug
Voltage Rating AC: 115 VAC
Voltage Rating DC: 28 VDC
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
8536500090
CAHTS:
8536509090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,00 € 45,00 €
36,87 € 368,70 €
34,34 € 858,50 €
32,01 € 1 600,50 €
29,68 € 2 968,00 €
28,75 € 7 187,50 €
500 Quote