OSD3358-512M-IND

Octavo Systems
415-OSD3358-512M-IND
OSD3358-512M-IND

Mfr.:

Description:
System-On-Modules - SOM AM3358 512MB DDR3 System-In-Package

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Octavo Systems
Product Category: System-On-Modules - SOM
RoHS:  
OSD3358
Texas Instruments
AM3358
1 GHz
512 MB
512 MB
1.1 V
CAN, Ethernet, GPIO, I2C, SPI, UART, USB
- 40 C
+ 85 C
27 mm x 27 mm
Tray
Brand: Octavo Systems
Cache Memory: 32 kB, 32 kB, 256 kB
Memory Size: 512 MB
Memory Type: DDR3
Moisture Sensitive: Yes
Processor Series: AM3358
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 40
Subcategory: Computing
Unit Weight: 14 g
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
8471500000
CNHTS:
8542390000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSD335x Family of System-In-Package Devices

Octavo Systems OSD335x Family of System-In-Package Devices integrate the Arm® Cortex®-A8 Sitara™ AM335x processor from Texas Instruments running up to 1GHz with the components required to build a high-performance embedded computing platform. This device includes up to 1GB of DDR3 memory, the TPS65217C PMIC, TL5209 LDO regulator, and over 100 passive components into a single BGA package. At only 27x27mm, the OSD335x packs all of this into about 40% less space than a discrete solution.

Availability

Stock:
Not Available

Pricing (EUR)