OSO-SWAT-C1

Oddly Specific Objects
392-OSO-SWAT-C1
OSO-SWAT-C1

Mfr.:

Description:
Wearables A Hackable board swap for Casio F-91W wrist watch

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Oddly Specific Objects
Product Category: Wearables
RoHS:  
Brand: Oddly Specific Objects
Packaging: Bulk
Product Type: Wearables
Series: Sensor Watch Pro
Factory Pack Quantity: 1
Subcategory: Maker/DIY, Educational
Unit Weight: 3 g
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
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Watches Lite & Pro

Oddly Specific Objects Sensor Watches Lite and Pro utilize the capabilities of an ultra-low-power Arm® Cortex® M0+ microcontroller upgrade for Casio F-91W or A158W watches. These sensor watches include a small circuit, less than an inch in diameter, and feature a 100mAh single-coin cell battery. The sensor watches Pro and Lite use a monochrome segment LCD on the Casio F-91W and A158W for an always-on display that consumes less power. The sensor watch Pro features an RGB LED, an infrared light sensor, a voltage boost for the piezo buzzer for extra volume, and a soldering-free installation experience. Additional features of Sensor Lite include clock, moon phase, backpacker, stargazer, athlete, sunrise/sunset, and world clock. Additional features of Sensor Pro include day/night percentage, menstrual cycle, interval timer, tarot, wordle, couch to 5K, TOTP, countdown, advanced alarm, and simple calculator.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 12/08/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,74 € 50,74 €