111-3E

Ohmite
588-111-3E
111-3E

Mfr.:

Description:
Rotary Switches 3TAPS 15AMPS ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,13 € 88,13 €
81,30 € 406,50 €
78,77 € 787,70 €
77,65 € 1 941,25 €
74,94 € 3 747,00 €
74,02 € 7 402,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
11 Position
1 Deck
3 Pole
15 A
20 VDC
125 VAC
60 deg
Non-Shorting
Solder Terminal
Panel Mount
Silver
Rotary
Power Tap
Bulk
Brand: Ohmite
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 125 VAC, 20 VDC
Unit Weight: 64,091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99