G9SE-201

Omron Automation and Safety
653-G9SE201
G9SE-201

Mfr.:

Description:
Safety Relays SAFETY UNIT, 2+1 O/P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,74 € 194,74 €
182,97 € 1 829,70 €
182,83 € 4 570,75 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
24 V
2 Form A (DPST-NO)
1.5 A
Brand: Omron Automation and Safety
Current Rating - Max: 100 mA
Product: Safety Relays
Product Type: Safety Relays
Series: G9SE
Factory Pack Quantity: 1
Subcategory: Relays
Width: 17.5 mm
Part # Aliases: G9SE201
Unit Weight: 313 g
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
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

G9SEx Safety Relays

Omron G9SEx Safety Relays are compact and easy-to-install units with safety outputs. These relays are designed in a slim design of 17.5mm or 22.5mm to save the mounting space. The G9SEx relays use a push-in plus terminal block to simplify the installation and lower the installation cost. The intuitive diagnostic indicators ease the maintenance and reduce the operational cost. The rated supply voltage for the G9SEx relay is 24V with 1.5A contact rating and 100mA maximum current rating. Applications include machine tools, molding machines, shrink-wrap machines, and elevators.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.