K7GE-MGMA

Omron Automation and Safety
653-K7GE-MGMA
K7GE-MGMA

Mfr.:

Description:
Insulation Testers/Megohmmeters K7GE controller AC input

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 306,86 € 1 306,86 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Insulation Testers/Megohmmeters
RoHS:  
REACH - SVHC:
5 %
Brand: Omron Automation and Safety
Cable Type: Twisted Pair
Features: Accurate, DIN Rail Mounting, 0.1 MOhms to 99.9 MOhms Insulation Resistance Measurement Range, IP20 Protection, Main Unit, Prevent Unexpected Equipment Storage and Electric Shock Due to Insulation Degradation, Reliable, Safe
Frequency: 45 Hz to 65 Hz
Height: 90 mm
Length: 90 mm
Measured Components: Insulation Resistance
Product: Standards
Product Type: Insulation Testers / Megohmmeters
Resistance Range: 100 MOhms
Safety Rating: CAN/CSA-C22.2 61010-1, KN 61000-6-2, KN 11, UL 61010-1
Series: K7GE
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Insulation Resistance Monitoring Device
Width: 45 mm
Voltage: 100 VAC to 240 VAC
Part # Aliases: K7GEMGMA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

K7GE-MG Insulation Resistance Monitor Controllers

K7GE-MG Insulation Resistance Monitor Controllers are designed to integrate into existing systems to monitor the insulation resistance. This can provide preemptive information on possible failures and prevent downtime. The K7GE-MG can be set up for both on-site monitoring and remote monitoring through a connected network. They can also be configured to continuously automatically monitor the attached circuit, while automatically disengaging when the attached device powers on.