LY3N DC48

Omron Automation and Safety
653-LY3NDC48

LY3N DC48

Mfr.:

Description:
General Purpose Relays 10A GP LL RY 3PDT LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,15 € 30,15 €
22,30 € 223,00 €
21,13 € 528,25 €
19,96 € 998,00 €
18,78 € 1 878,00 €
17,61 € 4 402,50 €
16,46 € 8 230,00 €

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Bi-Power Relay
48 VDC
3 Form C (3PDT-NO, NC)
10 A
Plug In
Through Hole
250 VAC, 125 VDC
Plug In
Non-Latching
1.7 kOhms
28.2 mA
Silver Alloy (Ag)
LY
31.49 mm
27.94 mm
36.57 mm
Brand: Omron Automation and Safety
Contact Form: 3PDT (3 Form C)
Power Consumption: 1.4 W
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: LY3N-DC48 LY3NDC48
Unit Weight: 50 g