D2AW-R1-EL063MP

Omron Electronics
653-D2AW-R1-EL063MP
D2AW-R1-EL063MP

Mfr.:

Description:
Basic / Snap Action Switches Basic Switch with Integrated r

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,90 € 5,90 €
4,73 € 47,30 €
4,29 € 85,80 €
4,23 € 253,80 €
3,95 € 395,00 €
3,74 € 972,40 €
3,65 € 1 825,00 €
3,63 € 3 630,00 €
3,62 € 9 050,00 €

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2AW-R
Ultra Subminiature Basic Switch
SPST-NO
ON - OFF
Lever
5 VDC to 14 VDC
2 N
Wire Lead
PCB Mount
IP67
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 500 mW (1/2 W)
Product: Basic Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 20
Subcategory: Switches
Part # Aliases: D2AWR1EL063MP
Unit Weight: 4,124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99

D2AW-R Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2AW-R Sealed Ultra-Subminiature Basic Switches are long-stroke sealed switches without levers and with two chip resistors. These basic switches are integrated with resistors and provide different output signals by four detecting modes: OFF, ON, short-circuit, and disconnection. The D2AW-R basic switches feature quiet operation, and a sliding contact construction achieves high contact reliability and quiet operating sound. These basic switches come with molded lead wire models and integrated resistors are added to D2AW-R switches. This makes the switch ideal for places subject to water spray or excessive dust. The D2AW-R switches can detect irregular conditions such as wire disconnection and switch failure. These basic switches are ideal for alarming/security devices, smart meter cover, anti-theft device cover, safety boxes, automatic locking systems, and failure diagnosis.